Part Details for MIC2176-1YMM-TR by Microchip Technology Inc
Overview of MIC2176-1YMM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2176-1YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9700
|
Newark | 76V Synchronous Buck Controller 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2176-1YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
MIC2176-1YMM-TR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MIC2176-1YMM-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 75V 10-Pin MSOP T/R - Bulk (Alt: MIC2176-1YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.8400 / $2.4300 | Buy Now |
DISTI #
998-MIC2176-1YMMTR
|
Mouser Electronics | Switching Controllers 76V Synchronous Buck Controller RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
MIC2176-1YMM-TR
|
Microchip Technology Inc | 76V Synchronous Buck Controller, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4300 | Buy Now |
|
Future Electronics | MIC2176 Series 75 V 100 kHz 15 A Buck Controller Surface Mount - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
DISTI #
MIC2176-1YMM-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 75V 10-Pin MSOP T/R - Bulk (Alt: MIC2176-1YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.8400 / $2.4300 | Buy Now |
|
NAC | 76V Synchronous Buck Controller - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9500 / $2.4000 | Buy Now |
DISTI #
MIC2176-1YMM-TR
|
EBV Elektronik | (Alt: MIC2176-1YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2176-1YMM-TR
MIC2176-1YMM-TR CAD Models
MIC2176-1YMM-TR Part Data Attributes:
|
MIC2176-1YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2176-1YMM-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2176-1YMM-TR
This table gives cross-reference parts and alternative options found for MIC2176-1YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2176-1YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2176-1YMM | SWITCHING CONTROLLER, 125kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2176-1YMM-TR vs MIC2176-1YMM |