Part Details for MIC2179-3.3BSM by Rochester Electronics LLC
Overview of MIC2179-3.3BSM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2179-3.3BSM
MIC2179-3.3BSM CAD Models
MIC2179-3.3BSM Part Data Attributes
|
MIC2179-3.3BSM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2179-3.3BSM
Rochester Electronics LLC
5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MIC2179-3.3BSM
This table gives cross-reference parts and alternative options found for MIC2179-3.3BSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2179-3.3BSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2179-3.3BSMT&R | Switching Regulator, Current-mode, 5.5A, 240kHz Switching Freq-Max, PDSO20, MO-150, SSOP-20 | Microchip Technology Inc | MIC2179-3.3BSM vs MIC2179-3.3BSMT&R |
MIC2179-3.3YSM | 5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-150, SSOP-20 | Rochester Electronics LLC | MIC2179-3.3BSM vs MIC2179-3.3YSM |
MIC2179-3.3YSMTR | 5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-150, SSOP-20 | Micrel Inc | MIC2179-3.3BSM vs MIC2179-3.3YSMTR |
MIC2179-3.3BSM | Switching Regulator, Current-mode, 5.5A, 240kHz Switching Freq-Max, PDSO20, MO-150, SSOP-20 | Microchip Technology Inc | MIC2179-3.3BSM vs MIC2179-3.3BSM |
MIC2179-3.3YSM | 5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2179-3.3BSM vs MIC2179-3.3YSM |
MIC2179-3.3YSMTR | 5.5A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-150, SSOP-20 | Microchip Technology Inc | MIC2179-3.3BSM vs MIC2179-3.3YSMTR |