Part Details for MIC2205YML-EV by Microchip Technology Inc
Overview of MIC2205YML-EV by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2205YML-EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4526-ND
|
DigiKey | EVAL BOARD 2MHZ SYNC BUCK REG Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$24.9600 | Buy Now |
DISTI #
MIC2205YML-EV
|
Microchip Technology Inc | MIC2205YML Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
86 Alternates Available |
|
$40.4700 | Buy Now |
|
Ameya Holding Limited | 2MHz Synchronous Buck Regulator - Evaluation Board | 86 |
|
RFQ |