Part Details for MIC2297-15YML-TR by Microchip Technology Inc
Overview of MIC2297-15YML-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2297-15YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9992
|
Newark | 1.2Mhz 1.2A Pwm Boost Converter 10 Vdfn 2.5X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2297-15YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
MIC2297-15YML-CT-ND
|
DigiKey | IC LED DRIVER RGLTR DIM 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1977 In Stock |
|
$1.4125 / $1.7700 | Buy Now |
DISTI #
MIC2297-15YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 18V 2.5A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2297-15YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC2297-15YML-TR
|
Microchip Technology Inc | 1.2MHz 1.2A PWM Boost Converter, Projected EOL: 2024-02-05 RoHS: Compliant pbFree: Yes |
4745 Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
|
Onlinecomponents.com | LED Driver 10 Segment 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now |
DISTI #
MIC2297-15YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 18V 2.5A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2297-15YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | MIC2297 Series 2.5 to 10 V 600 kHz PWM Boost Regulator White LED Driver -MLF-10 | 9745 |
|
RFQ | |
DISTI #
MIC2297-15YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 18V 2.5A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2297-15YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 1.2MHz 1.2A PWM Boost Converter - Package: 10 VDFN 2.5x2.5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Chip Stock | 6500 |
|
RFQ |