Part Details for MIC2505-2YM by Microchip Technology Inc
Overview of MIC2505-2YM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2505-2YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0081
|
Newark | Fully Integrated High-Side Switch (Single 2Amp) 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2505-2YM Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
38AH8731
|
Newark | Fully Integrated High-Side Switch (Single 2Amp) Rohs Compliant: Yes |Microchip MIC2505-2YM Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1400 | Buy Now |
DISTI #
576-1082-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
423 In Stock |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
MIC2505-2YM
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.7V to 7.5V 4A 8-Pin SOIC - Rail/Tube (Alt: MIC2505-2YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
998-MIC2505-2YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Fully Integrated High-Side Switch (Single 2Amp) RoHS: Compliant | 2155 |
|
$1.9700 / $2.4500 | Buy Now |
DISTI #
E54:1762_00013173
|
Arrow Electronics | USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks Date Code: 2347 | Europe - 95 |
|
$1.8060 | Buy Now |
DISTI #
MIC2505-2YM
|
Microchip Technology Inc | Fully Integrated High-Side Switch (Single 2Amp), Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes |
2850 Alternates Available |
|
$1.5500 / $2.6700 | Buy Now |
|
Future Electronics | MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 1895Tube |
|
$1.7500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube RoHS: Compliant |
1330 In Stock |
|
$1.2000 / $1.4400 | Buy Now |
DISTI #
MIC2505-2YM
|
TME | IC: power switch, high-side, 2A, Ch: 1, MOSFET, SMD, SO8, tube Min Qty: 1 | 268 |
|
$1.7700 / $2.3200 | Buy Now |
Part Details for MIC2505-2YM
MIC2505-2YM CAD Models
MIC2505-2YM Part Data Attributes
|
MIC2505-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2505-2YM
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.24 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.5 | |
Width | 3.9 mm |