Part Details for MIC2514BM5 by Micrel Inc
Overview of MIC2514BM5 by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2514BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1288 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 6 Pin, Plastic, TSOP | 44 |
|
$0.8496 / $1.4160 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 6 Pin, Plastic, TSOP | 1030 |
|
$1.1250 / $3.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 164 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MIC2514BM5
MIC2514BM5 CAD Models
MIC2514BM5 Part Data Attributes:
|
MIC2514BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2514BM5
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC2514BM5
This table gives cross-reference parts and alternative options found for MIC2514BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2514BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2514BM5 | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2514BM5 vs MIC2514BM5 |
MIC2514YM5TR | BUF OR INV BASED PRPHL DRVR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC2514BM5 vs MIC2514YM5TR |
MIC2514BM5TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2514BM5 vs MIC2514BM5TR |
MIC2514YM5-TR | BUF OR INV BASED PRPHL DRVR, PDSO5 | Microchip Technology Inc | MIC2514BM5 vs MIC2514YM5-TR |