Part Details for MIC2526-2BM by Micrel Inc
Overview of MIC2526-2BM by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2526-2BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2526-2BM-ND
|
DigiKey | DUAL USB POWER CONTROL SWITCH Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
97948 In Stock |
|
$0.6600 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP | 5589 |
|
$0.4492 / $1.2834 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP | 1200 |
|
$0.7487 / $2.1390 | Buy Now |
|
Rochester Electronics | MIC2526 - Dual USB Power Control Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 97948 |
|
$0.5704 / $0.6711 | Buy Now |
|
NexGen Digital | 276 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 631 |
|
RFQ | |
|
Chip1Cloud | Dual USB Power Control Switch Not Recommended for New Designs | 3870 |
|
RFQ | |
|
Perfect Parts Corporation | 681 |
|
RFQ |
Part Details for MIC2526-2BM
MIC2526-2BM CAD Models
MIC2526-2BM Part Data Attributes
|
MIC2526-2BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2526-2BM
Micrel Inc
Power Supply Support Circuit Fixed 2 Channel PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |