Part Details for MIC2546-2YTS by Microchip Technology Inc
Overview of MIC2546-2YTS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2546-2YTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0133
|
Newark | Dual Programmable Current Limit Single High-Side Switch 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2546-2YTS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
576-2174-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
57 In Stock |
|
$4.8800 | Buy Now |
DISTI #
MIC2546-2YTS
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Rail/Tube (Alt: MIC2546-2YTS) RoHS: Compliant Min Qty: 188 Package Multiple: 94 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.7100 / $4.8800 | Buy Now |
DISTI #
998-MIC2546-2YTS
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch RoHS: Compliant | 92 |
|
$3.7100 / $4.8800 | Buy Now |
DISTI #
MIC2546-2YTS
|
Microchip Technology Inc | Dual Programmable Current Limit Single High-Side Switch, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8500 / $4.8800 | Buy Now |
|
Future Electronics | MIC2548A Series 5.5V 120 mOhm Programmable Current Limit High-Side Switch RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 94 Container: Tube | 0Tube |
|
$4.7900 / $5.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
MIC2546-2YTS
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Rail/Tube (Alt: MIC2546-2YTS) RoHS: Compliant Min Qty: 188 Package Multiple: 94 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.7100 / $4.8800 | Buy Now |
|
NAC | Dual Programmable Current Limit Single High-Side Switch - Package: 16 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 94 Container: Tube | 0 |
|
$2.3100 / $2.8500 | Buy Now |
|
Chip1Cloud | IC SW CURR LIMIT DUAL 16-TSSOP | 4320 |
|
RFQ |
Part Details for MIC2546-2YTS
MIC2546-2YTS CAD Models
MIC2546-2YTS Part Data Attributes:
|
MIC2546-2YTS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2546-2YTS
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |