Part Details for MIC2587-2YM by Microchip Technology Inc
Overview of MIC2587-2YM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2587-2YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0261
|
Newark | Positive High Voltage Hot-Swap Controller 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2587-2YM Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.3200 | Buy Now |
DISTI #
576-2199-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
364 In Stock |
|
$3.8200 / $5.0500 | Buy Now |
DISTI #
MIC2587-2YM
|
Avnet Americas | Hot Swap Controller 1-CH 80V 8-Pin SOIC Tube - Rail/Tube (Alt: MIC2587-2YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.8200 / $5.0500 | Buy Now |
DISTI #
998-MIC2587-2YM
|
Mouser Electronics | Hot Swap Voltage Controllers Positive High Voltage Hot-Swap Controller RoHS: Compliant | 127 |
|
$3.8000 / $4.6500 | Buy Now |
DISTI #
MIC2587-2YM
|
Microchip Technology Inc | Positive High Voltage Hot-Swap Controller, Projected EOL: 2034-07-28 RoHS: Compliant pbFree: Yes |
4570 Alternates Available |
|
$3.6500 / $5.0500 | Buy Now |
|
Future Electronics | MIC2587 Series 80 5 mA Single-Channel, Positive High-Voltage Hot Swap Controller RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 95 Container: Tube | 0Tube |
|
$4.1200 / $4.3800 | Buy Now |
|
Onlinecomponents.com | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube RoHS: Compliant |
190 In Stock 4560 Factory Stock |
|
$3.2800 / $4.1700 | Buy Now |
DISTI #
MIC2587-2YM
|
Avnet Americas | Hot Swap Controller 1-CH 80V 8-Pin SOIC Tube - Rail/Tube (Alt: MIC2587-2YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.8200 / $5.0500 | Buy Now |
|
Ameya Holding Limited | MIC2587 Series 80 5 mA Single-Channel, Positive High-Voltage Hot Swap Controller | 4570 |
|
RFQ | |
|
NAC | Positive High Voltage Hot-Swap Controller - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 3610 |
|
$3.9600 / $4.7800 | Buy Now |
Part Details for MIC2587-2YM
MIC2587-2YM CAD Models
MIC2587-2YM Part Data Attributes:
|
MIC2587-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2587-2YM
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2587-2YM
This table gives cross-reference parts and alternative options found for MIC2587-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2587-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2587-2BM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2587-2YM vs MIC2587-2BM |
MIC2587-2BM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2587-2YM vs MIC2587-2BM |
MIC2587-2BMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2587-2YM vs MIC2587-2BMTR |
MIC2587-2BMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2587-2YM vs MIC2587-2BMTR |