-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3785-1-ND
|
DigiKey | IC REG BUCK ADJ 7A 28QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1713 In Stock |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
MIC27600YJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 28-Pin MLF T/R - Tape and Reel (Alt: MIC27600YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
998-MIC27600YJLTR
|
Mouser Electronics | Switching Voltage Regulators 36VIN/7A DC-DC Buck Regulator RoHS: Compliant | 2564 |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
MIC27600YJL-TR
|
Microchip Technology Inc | 36VIN/7A DC-DC Buck Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2500 / $3.1300 | Buy Now |
|
Future Electronics | MIC27600 Series 36 V 300 kHz 7 A Synchronous DC/DC Buck Regulator SMT - MLF-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Future Electronics | MIC27600 Series 36 V 300 kHz 7 A Synchronous DC/DC Buck Regulator SMT - MLF-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R RoHS: Compliant |
1000 In Stock |
|
$2.2100 / $2.3500 | Buy Now |
DISTI #
MIC27600YJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 28-Pin MLF T/R - Tape and Reel (Alt: MIC27600YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 / $3.1300 | Buy Now |
DISTI #
MIC27600YJL-TR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 0.8÷5.5VDC, 7A Min Qty: 1 | 0 |
|
$2.4300 / $3.2100 | RFQ |
DISTI #
MIC27600YJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 28-Pin MLF T/R - Tape and Reel (Alt: MIC27600YJL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC27600YJL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC27600YJL-TR
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MIC27600YJL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC27600YJL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC27600YJL | 7A SWITCHING REGULATOR, 375kHz SWITCHING FREQ-MAX, QCC28 | Microchip Technology Inc | MIC27600YJL-TR vs MIC27600YJL |