Part Details for MIC2774L-23YM5-TR by Microchip Technology Inc
Overview of MIC2774L-23YM5-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC2774L-23YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0340
|
Newark | Dual Voltage Supervisor With 0.3V And 2.34V Thresholds, Active-Low Push-Pull Out 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2774L-23YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MIC2774L-23YM5-CT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2193 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MIC2774L-23YM5-TR
|
Avnet Americas | Volt Supervisor Power Supply Supervisor 2.625V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2774L-23YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
998-MIC2774L-23YM5TR
|
Mouser Electronics | Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Push-Pull Out RoHS: Compliant | 2744 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
V72:2272_07849379
|
Arrow Electronics | Processor Supervisor 2.5V 1 Active Low 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1513 Container: Cut Strips | Americas - 175 |
|
$0.7775 / $0.7878 | Buy Now |
DISTI #
MIC2774L-23YM5-TR
|
Microchip Technology Inc | Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Push-Pull Out, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
647 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7230 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.5V 1 Active Low 5-Pin SOT-23 RoHS: Compliant |
3000 In Stock |
|
$0.6180 / $0.7220 | Buy Now |
DISTI #
68506726
|
Verical | Processor Supervisor 2.5V 1 Active Low 5-Pin SOT-23 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2319 | Americas - 3000 |
|
$0.9500 | Buy Now |
DISTI #
25784342
|
Verical | Processor Supervisor 2.5V 1 Active Low 5-Pin SOT-23 T/R Min Qty: 8 Package Multiple: 1 Date Code: 1513 | Americas - 175 |
|
$0.7775 / $0.7878 | Buy Now |
Part Details for MIC2774L-23YM5-TR
MIC2774L-23YM5-TR CAD Models
MIC2774L-23YM5-TR Part Data Attributes:
|
MIC2774L-23YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2774L-23YM5-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.34V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |