Part Details for MIC2775-29YM5-TX by Microchip Technology Inc
Overview of MIC2775-29YM5-TX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2775-29YM5-TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2775-29YM5-TX
|
Microchip Technology Inc | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ |
Part Details for MIC2775-29YM5-TX
MIC2775-29YM5-TX CAD Models
MIC2775-29YM5-TX Part Data Attributes
|
MIC2775-29YM5-TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2775-29YM5-TX
Microchip Technology Inc
Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs Manua
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.6 mm |
Alternate Parts for MIC2775-29YM5-TX
This table gives cross-reference parts and alternative options found for MIC2775-29YM5-TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2775-29YM5-TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2775-29YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2775-29YM5-TX vs MIC2775-29YM5 |
MIC2775-29BM5TX | IC,VOLT DETECTOR,FIXED,+2.93V,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2775-29YM5-TX vs MIC2775-29BM5TX |
MIC2775-29BM5TR | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC2775-29YM5-TX vs MIC2775-29BM5TR |
MIC2775-29BM5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2775-29YM5-TX vs MIC2775-29BM5 |
MIC2775-29YM5-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2775-29YM5-TX vs MIC2775-29YM5-TR |