Part Details for MIC2782EMYCS-TR by Microchip Technology Inc
Overview of MIC2782EMYCS-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2782EMYCS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0392
|
Newark | Dual Input Push Button Reset Ic With Reset And Andout Outputs 6 Wlcsp 1.2X0.8X0.575Mm T/R Rohs Compliant: Yes |Microchip MIC2782EMYCS-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
576-4468-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6WLCSP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2795 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
MIC2782EMYCS-TR
|
Avnet Americas | Processor Supervisor 3V/3.3V/5V 6-Pin WLCSP T/R - Tape and Reel (Alt: MIC2782EMYCS-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
998-MIC2782EMYCS-TR
|
Mouser Electronics | Supervisory Circuits Dual Input Push Button Reset IC RoHS: Compliant | 0 |
|
$0.3600 / $0.4900 | Order Now |
DISTI #
MIC2782EMYCS-TR
|
Microchip Technology Inc | Dual Input Push Button Reset IC with RESET and ANDOUT Outputs, Projected EOL: 2021-01-12 RoHS: Compliant pbFree: Yes | 115200 |
|
$0.3500 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | Dual input push reset IC RoHS: Compliant | 117000 Factory Stock |
|
$0.3050 / $0.3570 | Buy Now |
DISTI #
MIC2782EMYCS-TR
|
Avnet Americas | Processor Supervisor 3V/3.3V/5V 6-Pin WLCSP T/R - Tape and Reel (Alt: MIC2782EMYCS-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC DUAL PUSH BUTTON RESET 6WLCSP | 118200 |
|
RFQ | |
DISTI #
MIC2782EMYCS-TR
|
Avnet Americas | Processor Supervisor 3V/3.3V/5V 6-Pin WLCSP T/R - Tape and Reel (Alt: MIC2782EMYCS-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
Part Details for MIC2782EMYCS-TR
MIC2782EMYCS-TR CAD Models
MIC2782EMYCS-TR Part Data Attributes
|
MIC2782EMYCS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2782EMYCS-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.575 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 0.8 mm |