-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1817
|
Newark | Digital Power Management Ic, Qfn-16, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Digital Ic Case:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Microchip MIC2800-G1JJYML-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4880 |
|
$2.1300 / $2.6900 | Buy Now |
DISTI #
79AH4257
|
Newark | Vqfn Dc-Dc + 2 Linear Regulators With Lowq Mode & Por Rohs Compliant: Yes |Microchip MIC2800-G1JJYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10 |
|
$2.0500 | Buy Now |
DISTI #
90AC5597
|
Newark | Dc-Dc + 2 Linear Regulators With Lowq Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2800-G1JJYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
97AC8624
|
Newark | Dc-Dc + 2 Linear Regulators With Lowq Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2800-G1JJYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7500 | Buy Now |
DISTI #
MIC2800-G1JJYML-TRCT-ND
|
DigiKey | IC REG TRPL BUCK/LNR 2MHZ 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3818 In Stock |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
MIC2800-G1JJYML-TR
|
Avnet Americas | Step Down DC/DC Converter with LDO Regulator 3-OUT 16-Pin QFN T/R - Tape and Reel (Alt: MIC2800-G1JJYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
579-MIC2800G1JJYMLTR
|
Mouser Electronics | Power Management Specialized - PMIC DC-DC + 2 Linear Regulators with LowQ, Mode RoHS: Compliant | 3985 |
|
$2.0400 / $2.3600 | Buy Now |
DISTI #
V72:2272_22900057
|
Arrow Electronics | Digital Power Management IC 2.7V to 5.5V 16-Pin CQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 5000 |
|
$2.2310 / $2.4970 | Buy Now |
DISTI #
MIC2800-G1JJYML-TR
|
Microchip Technology Inc | DC-DC + 2 Linear Regulators with LowQ, Mode, Projected EOL: 2044-11-10 RoHS: Compliant pbFree: Yes |
450 Alternates Available |
|
$1.8000 / $2.7000 | Buy Now |
|
Future Electronics | MIC2800 Series 5.5 V 2 MHz SMT Digital Power Management IC - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2800-G1JJYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2800-G1JJYML-TR
Microchip Technology Inc
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |