Part Details for MIC2800-G4MYML-TR by Microchip Technology Inc
Overview of MIC2800-G4MYML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2800-G4MYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0435
|
Newark | Dc-Dc + 2 Linear Regulators With Lowq Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2800-G4MYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 | Buy Now |
DISTI #
576-1500-2-ND
|
DigiKey | IC REG TRPL BUCK/LNR 2MHZ 16QFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
MIC2800-G4MYML-TR
|
Avnet Americas | DC-DC + 2 LINEAR REGULATORS WITH LOWQ MODE - Tape and Reel (Alt: MIC2800-G4MYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
998-MIC2800-G4MYMLTR
|
Mouser Electronics | Power Management Specialized - PMIC DC-DC + 2 Linear Regulators with LowQ Mode & POR RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | MIC2800 Series 5.5 V 2 MHz Surface Mount Digital Power Management IC - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.3300 | Buy Now |
|
NAC | DC-DC + 2 Linear Regulators with LowQ Mode & POR - Package: 16 VQFN 3x3x0.90mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Chip1Cloud | IC REG TRPL BUCK/LINEAR 16MLF | 22200 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $5.3300 | Buy Now |
Part Details for MIC2800-G4MYML-TR
MIC2800-G4MYML-TR CAD Models
MIC2800-G4MYML-TR Part Data Attributes:
|
MIC2800-G4MYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2800-G4MYML-TR
Microchip Technology Inc
IC REG TRPL BUCK/LINEAR 16MLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |