Part Details for MIC2811-4GJLYML-TR by Microchip Technology Inc
Overview of MIC2811-4GJLYML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2811-4GJLYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0461
|
Newark | Single Dc/Dc + 3 Ldos W/ Low Noise Bypass 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2811-4GJLYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 | Buy Now |
DISTI #
576-3081-2-ND
|
DigiKey | IC PWR MGMT DGTL TRPL LDO 16-MLF Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
MIC2811-4GJLYML-TR
|
Avnet Americas | Conv DC-DC Single Step Down 1.65V 5.5V 16-Pin VQFN T/R - Tape and Reel (Alt: MIC2811-4GJLYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.1000 / $2.7600 | Buy Now |
DISTI #
998-MIC28114GJLYMLTR
|
Mouser Electronics | Switching Voltage Regulators Single DC/DC + 3 LDOs w/ Low Noise Bypass RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
Future Electronics | MIC2811 Series 5.5 V 2 MHz Surface Mount Digital Power Management IC - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.4400 | Buy Now |
|
NAC | Single DC/DC + 3 LDOs w/ Low Noise Bypass - Package: 16 VQFN 3x3x0.90mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.2300 / $2.7400 | Buy Now |
DISTI #
MIC2811-4GJLYML-TR
|
Avnet Silica | Conv DC-DC Single Step Down 1.65V 5.5V 16-Pin VQFN T/R (Alt: MIC2811-4GJLYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $5.4400 | Buy Now |
Part Details for MIC2811-4GJLYML-TR
MIC2811-4GJLYML-TR CAD Models
MIC2811-4GJLYML-TR Part Data Attributes
|
MIC2811-4GJLYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2811-4GJLYML-TR
Microchip Technology Inc
3-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, GREEN, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |
Alternate Parts for MIC2811-4GJLYML-TR
This table gives cross-reference parts and alternative options found for MIC2811-4GJLYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2811-4GJLYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2811-4GJLYML | 3-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16 | Microchip Technology Inc | MIC2811-4GJLYML-TR vs MIC2811-4GJLYML |
MIC2811-4GJLYMLTR | 3-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, GREEN, MLF-16 | Micrel Inc | MIC2811-4GJLYML-TR vs MIC2811-4GJLYMLTR |