Part Details for MIC28512-1YFL-TR by Microchip Technology Inc
Overview of MIC28512-1YFL-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MIC28512-1YFL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0513
|
Newark | 70V, 2A Synchronous Buck Regulator W/Hyper Light Load 24 Vqfn 3X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC28512-1YFL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
MIC28512-1YFL-TR-ND
|
DigiKey | IC REG BUCK ADJ 2A 24FCQFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
MIC28512-1YFL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.6V 70V 24-Pin FQFN T/R - Tape and Reel (Alt: MIC28512-1YFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
998-MIC28512-1YFLTR
|
Mouser Electronics | Switching Voltage Regulators 70V, 2A Synchronous Buck Regulator w/HyperLight Load, RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
V36:1790_07848910
|
Arrow Electronics | Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 0.8V 2A 24-Pin FQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2334 | Americas - 10000 |
|
$1.9000 | Buy Now |
DISTI #
MIC28512-1YFL-TR
|
Microchip Technology Inc | 70V, 2A Synchronous Buck Regulator w/HyperLight Load,, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
14990 Alternates Available |
|
$1.6500 / $2.4600 | Buy Now |
|
Future Electronics | MIC28512 Series 70 V 2A Synchronous Buck Reg w/Hyper Speed Control - FCQFN-24L RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$1.7300 / $4.8600 | Buy Now |
DISTI #
73548194
|
Verical | Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 0.8V 2A 24-Pin FQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2334 | Americas - 10000 |
|
$1.9000 | Buy Now |
DISTI #
MIC28512-1YFL-TR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.6÷70VDC, Uout: 0.8÷5.4VDC, 2A Min Qty: 1 | 0 |
|
$1.7000 / $2.1900 | RFQ |
Part Details for MIC28512-1YFL-TR
MIC28512-1YFL-TR CAD Models
MIC28512-1YFL-TR Part Data Attributes:
|
MIC28512-1YFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28512-1YFL-TR
Microchip Technology Inc
IC REG BUCK ADJ 2A SYNC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 4.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MIC28512-1YFL-TR
This table gives cross-reference parts and alternative options found for MIC28512-1YFL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC28512-1YFL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9D320EFJ-E2 | Switching Regulator, 3A, 700kHz Switching Freq-Max, PDSO8, HTSOP-8 | ROHM Semiconductor | MIC28512-1YFL-TR vs BD9D320EFJ-E2 |
MIC28512-2YFL | SWITCHING REGULATOR | Microchip Technology Inc | MIC28512-1YFL-TR vs MIC28512-2YFL |