Part Details for MIC2860-2DYD6-TR by Microchip Technology Inc
Overview of MIC2860-2DYD6-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2860-2DYD6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0522
|
Newark | 2 Channel Linear Wled Driver 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2860-2DYD6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
03AJ2097
|
Newark | Led Dvr, 2Ch, 6Sot23, Device Topology:Linear, No. Of Outputs:2Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Switching Frequency:-, Operating Rohs Compliant: Yes |Microchip MIC2860-2DYD6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
576-3939-1-ND
|
DigiKey | IC LED DRV LIN SGL WR TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MIC2860-2DYD6-TR
|
Avnet Americas | LED DRVR Boost 2-CH Digital 5.5V 0.0302A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC2860-2DYD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
998-MIC2860-2DYD6TR
|
Mouser Electronics | LED Lighting Drivers 2 Channel Linear WLED Driver RoHS: Compliant | 4202 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MIC2860-2DYD6-TR
|
Microchip Technology Inc | 2 Channel Linear WLED Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3447 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
|
Future Electronics | 2 CHANNEL LINEAR WLED DRIVER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | LED Driver 2 Segment 6-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.3170 / $0.3710 | Buy Now |
DISTI #
MIC2860-2DYD6-TR
|
Avnet Americas | LED DRVR Boost 2-CH Digital 5.5V 0.0302A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC2860-2DYD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LIN DIM TSOT23-6 | 3447 |
|
RFQ |
Part Details for MIC2860-2DYD6-TR
MIC2860-2DYD6-TR CAD Models
MIC2860-2DYD6-TR Part Data Attributes
|
MIC2860-2DYD6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2860-2DYD6-TR
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2860-2DYD6-TR
This table gives cross-reference parts and alternative options found for MIC2860-2DYD6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2860-2DYD6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2860-2PYD6-TR | LED DISPLAY DRIVER | Microchip Technology Inc | MIC2860-2DYD6-TR vs MIC2860-2PYD6-TR |
MIC2860-2DYC6-TR | LED DISPLAY DRIVER, PDSO6 | Microchip Technology Inc | MIC2860-2DYD6-TR vs MIC2860-2DYC6-TR |