-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0546
|
Newark | Synchronous Boost Regulator 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2876-5.0YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 | Buy Now |
DISTI #
150-MIC2876-5.0YMT-TRCT-ND
|
DigiKey | IC REG BOOST 5V 3.8A 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2420 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MIC2876-5.0YMT-TR
|
Avnet Americas | MCCMIC2876-5.0YMT-TR - Tape and Reel (Alt: MIC2876-5.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
998-MIC2876-50YMTTR
|
Mouser Electronics | Switching Voltage Regulators Synchronous Boost Regulator RoHS: Compliant | 3666 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MIC2876-5.0YMT-TR
|
Microchip Technology Inc | Synchronous Boost Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22400 |
|
$0.7100 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.6800 / $1.0100 | Buy Now |
DISTI #
MIC2876-5.0YMT-TR
|
Avnet Americas | MCCMIC2876-5.0YMT-TR - Tape and Reel (Alt: MIC2876-5.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
MIC2876-5.0YMT-TR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 5.5VDC, 4.8A, Ch: 1 Min Qty: 1 | 0 |
|
$0.6600 / $0.9100 | RFQ |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uoper: 2.5÷5.5V, Uout: 5.5V, uDFN8, boost | 22400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2876-5.0YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2876-5.0YMT-TR
Microchip Technology Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-07-07 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2876-5.0YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2876-5.0YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2876-5.0YMT | SWITCHING REGULATOR | Microchip Technology Inc | MIC2876-5.0YMT-TR vs MIC2876-5.0YMT |