Part Details for MIC29202WU by Rochester Electronics LLC
Overview of MIC29202WU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC29202WU
MIC29202WU CAD Models
MIC29202WU Part Data Attributes
|
MIC29202WU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29202WU
Rochester Electronics LLC
1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.75 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7755 mm |