Part Details for MIC2920A-12WS by Microchip Technology Inc
Overview of MIC2920A-12WS by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2920A-12WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9161
|
Newark | Ic, Linear Voltage Regulator, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:26V, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MIC2920A-12WS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
79AH4266
|
Newark | 400Ma Ldo Fixed Voltage Rohs Compliant: Yes |Microchip MIC2920A-12WS Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.4000 / $1.4100 | Buy Now |
DISTI #
576-1750-5-ND
|
DigiKey | IC REG LINEAR 12V 400MA SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2048 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MIC2920A-12WS
|
Avnet Americas | 400MA LDO FIXED VOLTAGE - Rail/Tube (Alt: MIC2920A-12WS) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 75 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
998-MIC2920A-12WS
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage RoHS: Compliant | 7359 |
|
$1.3200 / $1.6800 | Buy Now |
DISTI #
V36:1790_07849516
|
Arrow Electronics | LDO Regulator Pos 12V 0.4A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2336 | Americas - 2744 |
|
$1.2497 / $1.5599 | Buy Now |
DISTI #
MIC2920A-12WS
|
Microchip Technology Inc | 400mA LDO Fixed Voltage, Projected EOL: 2034-08-30 RoHS: Compliant pbFree: Yes |
702 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
|
Future Electronics | MIC2920A Series 12 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 78 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
1560 On Order 3588 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
71263285
|
Verical | LDO Regulator Pos 12V 0.4A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2336 | Americas - 2744 |
|
$1.2497 / $1.5599 | Buy Now |
Part Details for MIC2920A-12WS
MIC2920A-12WS CAD Models
MIC2920A-12WS Part Data Attributes
|
MIC2920A-12WS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-12WS
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for MIC2920A-12WS
This table gives cross-reference parts and alternative options found for MIC2920A-12WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2920A-12WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2920A-12BST&R | Fixed Positive LDO Regulator, 12V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC2920A-12WS vs MIC2920A-12BST&R |
MIC2920A-12WST&R | 12V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4 | Microchip Technology Inc | MIC2920A-12WS vs MIC2920A-12WST&R |
MIC2920A-12BST&R | Fixed Positive LDO Regulator, 12V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC2920A-12WS vs MIC2920A-12BST&R |
MIC2920A-12BS | Fixed Positive LDO Regulator, 12V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC2920A-12WS vs MIC2920A-12BS |