Part Details for MIC2920A-12WT by Microchip Technology Inc
Overview of MIC2920A-12WT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2920A-12WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2920A-12WT-ND
|
DigiKey | 400 MA LOW-DROPOUT VOLTAGE REGUL Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
1193 In Stock |
|
$2.0100 | Buy Now |
DISTI #
1611-MIC2920A-12WT-ND
|
DigiKey | IC REG LINEAR 12V 400MA TO220-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube, Tube |
1 In Stock |
|
$1.3700 / $2.8000 | Buy Now |
DISTI #
MIC2920A-12WT
|
Avnet Americas | 400MA LDO FIXED VOLTAGE - Rail/Tube (Alt: MIC2920A-12WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 237 |
|
RFQ | |
DISTI #
998-MIC2920A-12WT
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage RoHS: Compliant | 188 |
|
$2.8000 / $3.7000 | Buy Now |
DISTI #
MIC2920A-12WT
|
Microchip Technology Inc | 400mA LDO Fixed Voltage, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7050 Alternates Available |
|
$2.1500 / $3.7000 | Buy Now |
|
Future Electronics | MIC2920A Series 12 V Fixed Output 400 mA LDO Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7500 / $3.1200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 0.4A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.6600 / $1.9900 | Buy Now |
DISTI #
MIC2920A-12WT
|
Avnet Americas | 400MA LDO FIXED VOLTAGE - Rail/Tube (Alt: MIC2920A-12WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 237 |
|
RFQ | |
DISTI #
MIC2920A-12WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 12V, 0.4A, TO220-3, THT Min Qty: 1 | 0 |
|
$2.0800 / $3.1100 | RFQ |
|
Ameya Holding Limited | MIC2920A Series 12 V Fixed Output 400 mA LDO Voltage Regulator - TO-220-3 | 7050 |
|
RFQ |
Part Details for MIC2920A-12WT
MIC2920A-12WT CAD Models
MIC2920A-12WT Part Data Attributes
|
MIC2920A-12WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-12WT
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.036% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MIC2920A-12WT
This table gives cross-reference parts and alternative options found for MIC2920A-12WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2920A-12WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2920A-12WST&R | 12V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4 | Microchip Technology Inc | MIC2920A-12WT vs MIC2920A-12WST&R |
MIC2920A-12BST&R | Fixed Positive LDO Regulator, 12V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC2920A-12WT vs MIC2920A-12BST&R |
MIC2920A-12BS | Fixed Positive LDO Regulator, 12V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC2920A-12WT vs MIC2920A-12BS |
MIC2920A-12BS | Fixed Positive LDO Regulator, 12V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC2920A-12WT vs MIC2920A-12BS |