Part Details for MIC2920A-5.0BT by Microchip Technology Inc
Overview of MIC2920A-5.0BT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for MIC2920A-5.0BT
MIC2920A-5.0BT CAD Models
MIC2920A-5.0BT Part Data Attributes
|
MIC2920A-5.0BT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-5.0BT
Microchip Technology Inc
Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for MIC2920A-5.0BT
This table gives cross-reference parts and alternative options found for MIC2920A-5.0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2920A-5.0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2920A-5.0BT | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, TO-220, 3 PIN | Micrel Inc | MIC2920A-5.0BT vs MIC2920A-5.0BT |