Part Details for MIC2920A-5.0WS by Microchip Technology Inc
Overview of MIC2920A-5.0WS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2920A-5.0WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3368-5-ND
|
DigiKey | IC REG LINEAR 5V 400MA SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
216 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MIC2920A-5.0WS
|
Avnet Americas | LDO Regulator Pos 5V 400mA 3-Pin SOT-223 Tube - Rail/Tube (Alt: MIC2920A-5.0WS) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
998-MIC2920A-5.0WS
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage RoHS: Compliant | 3008 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MIC2920A-5.0WS
|
Microchip Technology Inc | 400mA LDO Fixed Voltage, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8585 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
|
Future Electronics | MIC2920A Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 252Tube |
|
$1.3300 / $1.5100 | Buy Now |
|
Future Electronics | MIC2920A Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.2900 / $1.4800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
1326 In Stock |
|
$1.2800 / $1.3400 | Buy Now |
|
Bristol Electronics | 346 |
|
RFQ | ||
|
Rochester Electronics | 400mA LDO Fixed Voltage RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.8429 / $0.9917 | Buy Now |
DISTI #
MIC2920A-5.0WS
|
Avnet Americas | LDO Regulator Pos 5V 400mA 3-Pin SOT-223 Tube - Rail/Tube (Alt: MIC2920A-5.0WS) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
Part Details for MIC2920A-5.0WS
MIC2920A-5.0WS CAD Models
MIC2920A-5.0WS Part Data Attributes
|
MIC2920A-5.0WS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-5.0WS
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for MIC2920A-5.0WS
This table gives cross-reference parts and alternative options found for MIC2920A-5.0WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2920A-5.0WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2920A-5.0BST&R | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC2920A-5.0WS vs MIC2920A-5.0BST&R |
MIC2920A-5.0BS | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC2920A-5.0WS vs MIC2920A-5.0BS |
MIC2920A-5.0WST&R | 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4 | Microchip Technology Inc | MIC2920A-5.0WS vs MIC2920A-5.0WST&R |