-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0686
|
Newark | 5.0A Ldo Adj. + Error Flag 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC29503WT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 | Buy Now |
DISTI #
576-2242-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
103 In Stock |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
MIC29503WT
|
Avnet Americas | 5.0A LDO ADJ. + ERROR FLAG - Rail/Tube (Alt: MIC29503WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
998-MIC29503WT
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Adj. + Error Flag RoHS: Compliant | 1198 |
|
$6.0200 / $7.8800 | Buy Now |
DISTI #
MIC29503WT
|
Microchip Technology Inc | 5.0A LDO Adj. + Error Flag, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$5.8100 / $9.9600 | Buy Now |
|
Future Electronics | MIC29503 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.6400 / $6.7600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.25V to 26V 5A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
200 In Stock 800 Factory Stock |
|
$4.4900 / $5.7200 | Buy Now |
DISTI #
MIC29503WT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷25V, 5A, THT Min Qty: 1 | 0 |
|
$6.0000 / $8.4000 | RFQ |
|
Ameya Holding Limited | MIC29503 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5 | 800 |
|
RFQ | |
|
NAC | 5.0A LDO Adj. + Error Flag - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 650 |
|
$4.6000 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29503WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29503WT
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MIC29503WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29503WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29503BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC29503WT vs MIC29503BT |