Part Details for MIC2954-03WT by Microchip Technology Inc
Overview of MIC2954-03WT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2954-03WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0710
|
Newark | Improved Lp2954 Low Drop-Out Regulator 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC2954-03WT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
MIC2954-03WT-ND
|
DigiKey | IC REG LINEAR 5V 250MA TO220-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
167 In Stock |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
MIC2954-03WT
|
Avnet Americas | IMPROVED LP2954 LOW DROP-OUT REGULATOR - Rail/Tube (Alt: MIC2954-03WT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
998-MIC2954-03WT
|
Mouser Electronics | LDO Voltage Regulators Improved LP2954 Low Drop-out Regulator RoHS: Compliant | 220 |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
MIC2954-03WT
|
Microchip Technology Inc | Improved LP2954 Low Drop-out Regulator, Projected EOL: 2034-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.6700 | Buy Now |
|
Future Electronics | MIC2954 Series 5 V Fixed Output 250 mA LDO Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 15Tube |
|
$2.0000 / $2.2700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.25A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
MIC2954-03WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.25A, TO220-3, THT Min Qty: 1 | 0 |
|
$1.5200 / $2.2700 | RFQ |
|
NAC | Improved LP2954 Low Drop-out Regulator - Package: 3 TO-220 TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
MIC2954-03WT
|
Avnet Silica | (Alt: MIC2954-03WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2954-03WT
MIC2954-03WT CAD Models
MIC2954-03WT Part Data Attributes:
|
MIC2954-03WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2954-03WT
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.41 mm | |
Line Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 20.91 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 4.47 mm |
Alternate Parts for MIC2954-03WT
This table gives cross-reference parts and alternative options found for MIC2954-03WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2954-03WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2954-03BT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MIC2954-03WT vs MIC2954-03BT |