-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, SFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0717
|
Newark | 7.5A Ldo Adj. + Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC29712WT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 / $11.7700 | Buy Now |
DISTI #
576-2252-ND
|
DigiKey | IC REG CONV INTEL 1OUT TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
44 In Stock |
|
$10.4101 / $13.7500 | Buy Now |
DISTI #
MIC29712WT
|
Avnet Americas | LDO Regulator Pos 1.25V to 16V 7.5A 5-Pin TO-220 Tube - Rail/Tube (Alt: MIC29712WT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.4100 / $13.7500 | Buy Now |
DISTI #
998-MIC29712WT
|
Mouser Electronics | LDO Voltage Regulators 7.5A LDO Adj. + Shutdown RoHS: Compliant | 289 |
|
$10.4100 / $13.7500 | Buy Now |
DISTI #
MIC29712WT
|
Microchip Technology Inc | 7.5A LDO Adj. + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1269 Alternates Available |
|
$9.9500 / $13.7500 | Buy Now |
|
Future Electronics | MIC29712 Series 7.5 A Adj. Flange Moung Low Dropout Voltage Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$11.9200 / $12.0900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.25V to 16V 7.5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 1200 Factory Stock |
|
$9.0700 / $11.3800 | Buy Now |
DISTI #
MIC29712WT
|
Avnet Americas | LDO Regulator Pos 1.25V to 16V 7.5A 5-Pin TO-220 Tube - Rail/Tube (Alt: MIC29712WT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.4100 / $13.7500 | Buy Now |
DISTI #
MIC29712WT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷15V, 7.5A Min Qty: 1 | 0 |
|
$11.1300 / $16.7000 | RFQ |
|
Ameya Holding Limited | MIC29712 Series ADJ 1.25 to 16 Vout 7.5 A LDO Voltage Regulator - TO-220-5 | 1269 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29712WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29712WT
Microchip Technology Inc
1.25 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.7 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MIC29712WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29712WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29712BT | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 1V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | MIC29712WT vs MIC29712BT |