Part Details for MIC29751-3.3WWT by Microchip Technology Inc
Overview of MIC29751-3.3WWT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29751-3.3WWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0718
|
Newark | 7.5A Ldo Flag + Shutdown 5 To-247 - Tube Rohs Compliant: Yes |Microchip MIC29751-3.3WWT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $18.9200 | Buy Now |
DISTI #
MIC29751-3.3WWT-ND
|
DigiKey | IC REG LINEAR 3.3V 7.5A TO247-5 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
25 In Stock |
|
$21.8900 | Buy Now |
DISTI #
MIC29751-3.3WWT
|
Avnet Americas | LDO Regulator Pos 3.3V 7.5A 5-Pin TO-247 Tube - Rail/Tube (Alt: MIC29751-3.3WWT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$16.5900 / $21.8900 | Buy Now |
DISTI #
998-MIC29751-3.3WWT
|
Mouser Electronics | LDO Voltage Regulators 7.5A LDO Flag + Shutdown RoHS: Compliant | 0 |
|
$17.6200 / $21.8900 | Order Now |
DISTI #
MIC29751-3.3WWT
|
Microchip Technology Inc | 7.5A LDO Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
403 Alternates Available |
|
$15.8400 / $21.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$18.0800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 7.5A Automotive 5-Pin(5+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$17.0500 / $21.0700 | Buy Now |
DISTI #
MIC29751-3.3WWT
|
Avnet Americas | LDO Regulator Pos 3.3V 7.5A 5-Pin TO-247 Tube - Rail/Tube (Alt: MIC29751-3.3WWT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$16.5900 / $21.8900 | Buy Now |
DISTI #
MIC29751-3.3WWT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 7.5A, TO247-5, THT Min Qty: 1 | 0 |
|
$22.4300 / $31.4000 | RFQ |
|
Ameya Holding Limited | IC REG LDO 3.3V 7.5A TO247-5 | 428 |
|
RFQ |
Part Details for MIC29751-3.3WWT
MIC29751-3.3WWT CAD Models
MIC29751-3.3WWT Part Data Attributes
|
MIC29751-3.3WWT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29751-3.3WWT
Microchip Technology Inc
IC REG LDO 7.5A 3.3V TO-247-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MIC29751-3.3WWT
This table gives cross-reference parts and alternative options found for MIC29751-3.3WWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29751-3.3WWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29751-3.3BWT | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, TO-247, 5 PIN | Microchip Technology Inc | MIC29751-3.3WWT vs MIC29751-3.3BWT |
MIC29751-3.3WWT-TR | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar | Microchip Technology Inc | MIC29751-3.3WWT vs MIC29751-3.3WWT-TR |