-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 7.5A 5.0V TO-247-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0719
|
Newark | 7.5A Ldo Flag + Shutdown 5 To-247 - Tube Rohs Compliant: Yes |Microchip MIC29751-5.0WWT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $18.9200 | Buy Now |
DISTI #
MIC29751-5.0WWT-ND
|
DigiKey | IC REG LINEAR 5V 7.5A TO247-5 Min Qty: 25 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2500 | Buy Now |
DISTI #
MIC29751-5.0WWT
|
Avnet Americas | 7.5A LDO FLAG + SHUTDOWN - Bulk (Alt: MIC29751-5.0WWT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$16.5900 / $21.8900 | Buy Now |
DISTI #
998-MIC29751-5.0WWT
|
Mouser Electronics | LDO Voltage Regulators 7.5A LDO Flag + Shutdown RoHS: Compliant | 0 |
|
$17.6300 / $21.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$18.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0500 / $21.0700 | Buy Now |
DISTI #
MIC29751-5.0WWT
|
Avnet Americas | 7.5A LDO FLAG + SHUTDOWN - Bulk (Alt: MIC29751-5.0WWT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$16.5900 / $21.8900 | Buy Now |
DISTI #
MIC29751-5.0WWT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 7.5A, TO247-5, THT Min Qty: 1 | 0 |
|
$22.4300 / $31.4000 | RFQ |
|
NAC | 7.5A LDO Flag + Shutdown - Package: 5 TO-247 - TUBE RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$17.2000 / $20.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.0500 / $21.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29751-5.0WWT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29751-5.0WWT
Microchip Technology Inc
IC REG LDO 7.5A 5.0V TO-247-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MIC29751-5.0WWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29751-5.0WWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29751-5.0WWT-TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar | Microchip Technology Inc | MIC29751-5.0WWT vs MIC29751-5.0WWT-TR |
MIC29751-5.0WT | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC29751-5.0WWT vs MIC29751-5.0WT |