-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MIC33M656-SAYMP-CT-ND
|
DigiKey | IC REG BUCK PRG 0.6V 6A 53B1QFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$4.3125 / $5.3400 | Buy Now |
DISTI #
MIC33M656-SAYMP-TR
|
Avnet Americas | Conv DC to DC Single Step Down 2.4V to 5.5V 53-Pin B1QFN T/R - Tape and Reel (Alt: MIC33M656-SAYMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 50 |
|
$4.0600 / $5.3400 | Buy Now |
DISTI #
40AH5906
|
Avnet Americas | Conv DC to DC Single Step Down 2.4V to 5.5V 53-Pin B1QFN T/R - Product that comes on tape, but is not reeled (Alt: 40AH5906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 6 Days Container: Ammo Pack | 37 Partner Stock |
|
$5.5500 | Buy Now |
DISTI #
579-MIC33M656SAYMPTR
|
Mouser Electronics | Switching Voltage Regulators High Performance 5.5V/6A, I2C Configurable Integrated Power Module RoHS: Compliant | 213 |
|
$4.3100 / $5.3400 | Buy Now |
DISTI #
MIC33M656-SAYMP-TR
|
Microchip Technology Inc | 5.5V 6A pin-strapping/I2C-configurable Power Modules, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$3.5400 / $5.3400 | Buy Now |
|
Future Electronics | Integrated Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$3.9900 / $4.7800 | Buy Now |
|
Future Electronics | Integrated Power Module RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.3700 / $5.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4200 / $12.4200 | Buy Now | |
DISTI #
MIC33M656-SAYMP-TR
|
Avnet Americas | Conv DC to DC Single Step Down 2.4V to 5.5V 53-Pin B1QFN T/R - Tape and Reel (Alt: MIC33M656-SAYMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 50 |
|
$4.0600 / $5.3400 | Buy Now |
DISTI #
40AH5906
|
Avnet Americas | Conv DC to DC Single Step Down 2.4V to 5.5V 53-Pin B1QFN T/R - Product that comes on tape, but is not reeled (Alt: 40AH5906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 6 Days Container: Ammo Pack | 37 Partner Stock |
|
$5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC33M656-SAYMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33M656-SAYMP-TR
Microchip Technology Inc
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-53 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks, 6 Days | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO HAS 0.6 TO 1.28V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQMA-N53 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 53 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.015 V | |
Output Voltage-Min | 0.985 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MIC33M656-SAYMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33M656-SAYMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC33M656-HAYMP-TR | Switching Regulator | Microchip Technology Inc | MIC33M656-SAYMP-TR vs MIC33M656-HAYMP-TR |