Part Details for MIC37151-3.3WR-TR by Microchip Technology Inc
Overview of MIC37151-3.3WR-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC37151-3.3WR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MIC37151-3.3WR-TRCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A SPAK-5 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
650 In Stock |
|
$2.0625 / $2.5800 | Buy Now |
DISTI #
MIC37151-3.3WR-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC37151-3.3WR-TR) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5800 | Buy Now |
DISTI #
998-MIC37151-3.3WRTR
|
Mouser Electronics | LDO Voltage Regulators LV, 1.5A uCap LDO | 0 |
|
$2.0600 / $2.5800 | Order Now |
DISTI #
MIC37151-3.3WR-TR
|
Microchip Technology Inc | LV, 1.5A uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7451 Alternates Available |
|
$1.8500 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant | 6750 Factory Stock |
|
$2.0500 / $4.2800 | Buy Now |
DISTI #
MIC37151-3.3WR-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC37151-3.3WR-TR) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5800 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 3.3V 1.5A SPAK-5 | 7451 |
|
RFQ | |
DISTI #
MIC37151-3.3WR-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC37151-3.3WR-TR) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5800 | Buy Now |
|
NAC | LV, 1.5A uCap LDO - Package: 5 SPAK - T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
Part Details for MIC37151-3.3WR-TR
MIC37151-3.3WR-TR CAD Models
MIC37151-3.3WR-TR Part Data Attributes
|
MIC37151-3.3WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37151-3.3WR-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.04,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |