Part Details for MIC37252BU by Micrel Inc
Overview of MIC37252BU by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC37252BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.24V MIN, 5.5V MAX, 1V DROPOUT, BIPOLAR, PSSO5 | 15 |
|
$0.8876 / $1.4793 | Buy Now |
|
Rochester Electronics | MIC37252 - 2.5A, Low Voltage uCAP LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41940 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for MIC37252BU
MIC37252BU CAD Models
MIC37252BU Part Data Attributes:
|
MIC37252BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37252BU
Micrel Inc
Adjustable Positive LDO Regulator 1.24V Min 5.5V Max 1V Dropout BIPolar PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.55 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.13 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7755 mm |
Alternate Parts for MIC37252BU
This table gives cross-reference parts and alternative options found for MIC37252BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37252BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37252WU | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO5 | Microchip Technology Inc | MIC37252BU vs MIC37252WU |
MIC37252WU-TR | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO5 | Microchip Technology Inc | MIC37252BU vs MIC37252WU-TR |
MIC37252BU | Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 1V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC37252BU vs MIC37252BU |