Part Details for MIC37301-2.5BR by Micrel Inc
Overview of MIC37301-2.5BR by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC37301-2.5BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.0AMP, LOW-VOLTAGE MICROCAP LDO REGULATOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 165 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for MIC37301-2.5BR
MIC37301-2.5BR CAD Models
MIC37301-2.5BR Part Data Attributes
|
MIC37301-2.5BR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37301-2.5BR
Micrel Inc
Fixed Positive LDO Regulator 2.5V 0.55V Dropout BIPolar PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SPAK-5 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for MIC37301-2.5BR
This table gives cross-reference parts and alternative options found for MIC37301-2.5BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37301-2.5BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37301-2.5WRTR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5, ROHS COMPLIANT, SPAK-5 | Microchip Technology Inc | MIC37301-2.5BR vs MIC37301-2.5WRTR |
MIC37301-2.5BR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO5, SPAK-5 | Microchip Technology Inc | MIC37301-2.5BR vs MIC37301-2.5BR |