Part Details for MIC3839YMM-TR by Microchip Technology Inc
Overview of MIC3839YMM-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC3839YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0930
|
Newark | Push-Pull Dc/Dc Controller 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC3839YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MIC3839YMM-TR-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
MIC3839YMM-TR
|
Avnet Americas | Current/Voltage mode PWM Controller 10-Pin MSOP T/R - Tape and Reel (Alt: MIC3839YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $1.9900 | Buy Now |
DISTI #
998-MIC3839YMMTR
|
Mouser Electronics | Switching Controllers Push-Pull DC/DC Controller RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
MIC3839YMM-TR
|
Microchip Technology Inc | Push-Pull DC/DC Controller, Projected EOL: 2034-03-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4400 / $1.9900 | Buy Now |
|
Future Electronics | MIC3838 Series 20 mA 1 MHz SMT Flexible Push-Pull PWM Controller - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1A 1000kHz Automotive 10-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
|
NAC | Push-Pull DC/DC Controller - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
MIC3839YMM-TR
|
EBV Elektronik | (Alt: MIC3839YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Current Mode PWM Controller 1A 1000kHz Automotive 10-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
Part Details for MIC3839YMM-TR
MIC3839YMM-TR CAD Models
MIC3839YMM-TR Part Data Attributes
|
MIC3839YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3839YMM-TR
Microchip Technology Inc
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC3839YMM-TR
This table gives cross-reference parts and alternative options found for MIC3839YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3839YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3839BMMTR | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC3839YMM-TR vs MIC3839BMMTR |
MIC3839YMMTR | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC3839YMM-TR vs MIC3839YMMTR |
MIC3839BMMTR | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO10, MSOP-10 | Micrel Inc | MIC3839YMM-TR vs MIC3839BMMTR |
MIC3839BMM | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO10, MSOP-10 | Micrel Inc | MIC3839YMM-TR vs MIC3839BMM |