Part Details for MIC38C43-1YM by Microchip Technology Inc
Overview of MIC38C43-1YM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIC38C43-1YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1928
|
Newark | Monolithic Smps Controller 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MIC38C43-1YM Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
MIC38C43-1YM-ND
|
DigiKey | IC REG CTRLR MULT TOP 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
323 In Stock |
|
$2.1900 / $2.8900 | Buy Now |
DISTI #
MIC38C43-1YM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38C43-1YM) RoHS: Compliant Min Qty: 270 Package Multiple: 54 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1900 / $2.8900 | Buy Now |
DISTI #
998-MIC38C43-1YM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 0 |
|
$2.1900 / $2.8900 | Order Now |
DISTI #
MIC38C43-1YM
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
5670 Alternates Available |
|
$1.6900 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 14-Pin SOIC N Tube RoHS: Compliant | 5670 Factory Stock |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
MIC38C43-1YM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38C43-1YM) RoHS: Compliant Min Qty: 270 Package Multiple: 54 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1900 / $2.8900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM 14-SOIC | 5670 |
|
RFQ | |
|
NAC | Monolithic SMPS Controller - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 54 Container: Tube | 4536 |
|
$1.3600 / $1.6800 | Buy Now |
Part Details for MIC38C43-1YM
MIC38C43-1YM CAD Models
MIC38C43-1YM Part Data Attributes:
|
MIC38C43-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43-1YM
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC38C43-1YM
This table gives cross-reference parts and alternative options found for MIC38C43-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43-1BMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C43-1YM vs MIC38C43-1BMT&R |
MIC38C43-1BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C43-1YM vs MIC38C43-1BM |