Part Details for MIC39302WU by Microchip Technology Inc
Overview of MIC39302WU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC39302WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0995
|
Newark | 3A Adjustable Wide Vin Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC39302WU Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
576-4074-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
93 In Stock |
|
$4.5500 / $6.0000 | Buy Now |
DISTI #
MIC39302WU
|
Avnet Americas | 3A ADJUSTABLE WIDE VIN LDO - Rail/Tube (Alt: MIC39302WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.5500 / $6.0000 | Buy Now |
DISTI #
998-MIC39302WU
|
Mouser Electronics | LDO Voltage Regulators 3A Adjustable Wide VIN LDO RoHS: Compliant | 135 |
|
$4.5500 / $6.0000 | Buy Now |
DISTI #
MIC39302WU
|
Microchip Technology Inc | 3A Adjustable Wide VIN LDO, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
1550 Alternates Available |
|
$3.5100 / $6.0000 | Buy Now |
|
Future Electronics | MIC39302 Series 3 A Adjustable Surface Mount Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.4700 / $4.8300 | Buy Now |
|
Onlinecomponents.com | Adjustable Positive LDO Regulator, 1.24V Min, 15.5V Max, 0.55V Dropout, BIPolar, PSSO5 RoHS: Compliant |
250 In Stock 1550 Factory Stock |
|
$2.7000 / $3.1500 | Buy Now |
DISTI #
68777894
|
Verical | LDO Regulator Pos 1.24V to 15.5V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2238 | Americas - 250 |
|
$5.6705 / $6.5430 | Buy Now |
DISTI #
MIC39302WU
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷5.5V, 3A, SMD Min Qty: 1 | 0 |
|
$3.6200 / $5.0700 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 3A TO263-5 | 1550 |
|
RFQ |
Part Details for MIC39302WU
MIC39302WU CAD Models
MIC39302WU Part Data Attributes
|
MIC39302WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39302WU
Microchip Technology Inc
1.24 V-15.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.385 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.086805 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7805 mm |
Alternate Parts for MIC39302WU
This table gives cross-reference parts and alternative options found for MIC39302WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39302WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39302WU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC39302WU vs MIC39302WU |