Part Details for MIC39500-2.5BU by Micrel Inc
Overview of MIC39500-2.5BU by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC39500-2.5BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.575V DROPOUT, BIPOLAR, PSSO3 | 78 |
|
$2.2163 / $4.4325 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.575V DROPOUT, BIPOLAR, PSSO3 | 8 |
|
$3.9600 / $5.4000 | Buy Now |
|
Rochester Electronics | MIC39500 - 5A uCAP Low-Voltage Low-Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1168 |
|
$1.9700 / $2.3200 | Buy Now |
Part Details for MIC39500-2.5BU
MIC39500-2.5BU CAD Models
MIC39500-2.5BU Part Data Attributes
|
MIC39500-2.5BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39500-2.5BU
Micrel Inc
Fixed Positive LDO Regulator 2.5V 0.575V Dropout BIPolar PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.51 mm |
Alternate Parts for MIC39500-2.5BU
This table gives cross-reference parts and alternative options found for MIC39500-2.5BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39500-2.5BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39500-2.5BU | Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC39500-2.5BU vs MIC39500-2.5BU |