Part Details for MIC39500-2.5WT by Microchip Technology Inc
Overview of MIC39500-2.5WT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC39500-2.5WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1000
|
Newark | 5.0A 1.0% Fixed Voltage Ldo 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC39500-2.5WT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |
DISTI #
576-2309-ND
|
DigiKey | IC REG LINEAR 2.5V 5A TO220-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
100 In Stock |
|
$5.7700 / $7.6000 | Buy Now |
DISTI #
MIC39500-2.5WT
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-2.5WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.7700 / $7.6000 | Buy Now |
DISTI #
998-MIC39500-2.5WT
|
Mouser Electronics | LDO Voltage Regulators 5.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 0 |
|
$5.7700 / $7.6000 | Order Now |
DISTI #
MIC39500-2.5WT
|
Microchip Technology Inc | 5.0A 1.0% Fixed Voltage LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
250 Alternates Available |
|
$4.4200 / $7.6000 | Buy Now |
|
Future Electronics | MIC39500 Series 2.5 V Fixed Output 5 A Low Voltage LDO Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.6600 / $5.9000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 250 Factory Stock |
|
$3.4500 / $4.0700 | Buy Now |
DISTI #
MIC39500-2.5WT
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-2.5WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.7700 / $7.6000 | Buy Now |
DISTI #
MIC39500-2.5WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 5A, TO220-3, THT Min Qty: 1 | 0 |
|
$4.3000 / $6.4500 | RFQ |
|
Ameya Holding Limited | MIC39500 Series 2.5 V Fixed Output 5 A Low Voltage LDO Regulator - TO-220-3 | 250 |
|
RFQ |
Part Details for MIC39500-2.5WT
MIC39500-2.5WT CAD Models
MIC39500-2.5WT Part Data Attributes
|
MIC39500-2.5WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39500-2.5WT
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PSFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.22 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.04 mm |