Part Details for MIC39500-2.5WU by Microchip Technology Inc
Overview of MIC39500-2.5WU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC39500-2.5WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1001
|
Newark | 5.0A 1.0% Fixed Voltage Ldo 3 To-263 - Tube Rohs Compliant: Yes |Microchip MIC39500-2.5WU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
576-1182-ND
|
DigiKey | IC REG LINEAR 2.5V 5A TO263-3 Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
MIC39500-2.5WU
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-2.5WU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.1500 / $8.1100 | Buy Now |
DISTI #
998-MIC39500-2.5WU
|
Mouser Electronics | LDO Voltage Regulators 5.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 215 |
|
$6.1100 / $7.1000 | Buy Now |
DISTI #
MIC39500-2.5WU
|
Microchip Technology Inc | 5.0A 1.0% Fixed Voltage LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1410 Alternates Available |
|
$4.7200 / $8.1100 | Buy Now |
|
Future Electronics | MIC39500 Series 2.5 V Fixed Output 5 A SMT Low Voltage LDO Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0000 / $6.1200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 5A 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant | 1350 Factory Stock |
|
$3.6400 / $4.6400 | Buy Now |
DISTI #
MIC39500-2.5WU
|
Avnet Americas | 5.0A 1.0% FIXED VOLTAGE LDO - Rail/Tube (Alt: MIC39500-2.5WU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.1500 / $8.1100 | Buy Now |
DISTI #
MIC39500-2.5WU
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 5A, D2PAK-3, SMD Min Qty: 1 | 0 |
|
$4.5500 / $6.8300 | RFQ |
|
Ameya Holding Limited | MIC39500 Series 2.5 V Fixed Output 5 A SMT Low Voltage LDO Regulator - TO-263-3 | 1410 |
|
RFQ |
Part Details for MIC39500-2.5WU
MIC39500-2.5WU CAD Models
MIC39500-2.5WU Part Data Attributes
|
MIC39500-2.5WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39500-2.5WU
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 3-PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.51 mm |
Alternate Parts for MIC39500-2.5WU
This table gives cross-reference parts and alternative options found for MIC39500-2.5WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39500-2.5WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39500-2.5WU-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PSSO3 | Microchip Technology Inc | MIC39500-2.5WU vs MIC39500-2.5WU-TR |