Part Details for MIC4123YME by Microchip Technology Inc
Overview of MIC4123YME by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC4123YME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8171
|
Newark | Mosfet Driver, Dual, Low Side, Soic-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Microchip MIC4123YME Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$1.6800 / $2.0900 | Buy Now |
DISTI #
576-1447-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
322 In Stock |
|
$1.6125 / $2.0100 | Buy Now |
DISTI #
MIC4123YME
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC EP Tube - Rail/Tube (Alt: MIC4123YME) RoHS: Not Compliant Min Qty: 285 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $2.0100 | Buy Now |
DISTI #
998-MIC4123YME
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting) RoHS: Compliant | 376 |
|
$1.6200 / $2.0100 | Buy Now |
DISTI #
V36:1790_07849583
|
Arrow Electronics | Driver 3A 2-OUT Low Side Inv 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 | Americas - 190 |
|
$1.5460 / $1.9990 | Buy Now |
DISTI #
MIC4123YME
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Inverting), Projected EOL: 2034-05-23 RoHS: Compliant pbFree: Yes |
3423 Alternates Available |
|
$1.4500 / $2.0100 | Buy Now |
|
Future Electronics | IMPROVED 3A DUAL HIGH SPEED MOSFET DRIVER (INVERTING) RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.6400 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4845 Factory Stock |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
MIC4123YME
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC EP Tube - Rail/Tube (Alt: MIC4123YME) RoHS: Not Compliant Min Qty: 285 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $2.0100 | Buy Now |
|
Ameya Holding Limited | MIC4123 Series 2.3 Ohm 20 V SMT Dual Peak Low-Side MOSFET Driver - SOIC-8EP | 4468 |
|
RFQ |
Part Details for MIC4123YME
MIC4123YME CAD Models
MIC4123YME Part Data Attributes:
|
MIC4123YME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4123YME
Microchip Technology Inc
3A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |