Part Details for MIC4124YME by Micrel Inc
Overview of MIC4124YME by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MIC4124YME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 15 |
|
$1.6313 / $3.2625 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 184 |
|
$2.0119 / $3.2625 | Buy Now |
|
ComSIT USA | DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8 RoHS: Compliant | Europe - 380 |
|
RFQ |
Part Details for MIC4124YME
MIC4124YME CAD Models
MIC4124YME Part Data Attributes
|
MIC4124YME
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4124YME
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 3A, BCDMOS, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |