-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9182
|
Newark | Ic, Driver, Mosfet, Dual, 3A, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:33Ns, Output Delay:38Ns, Operating Rohs Compliant: Yes |Microchip MIC4424YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
71Y1136
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Microchip MIC4424YM Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
576-1198-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1916 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MIC4424YM
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4424YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
998-MIC4424YM
|
Mouser Electronics | Gate Drivers 3A Dual High Speed MOSFET Driver RoHS: Compliant | 1896 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
V99:2348_07849673
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2318 | Americas - 386 |
|
$1.0681 / $1.2477 | Buy Now |
DISTI #
VBF:5286_07849673
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2318 | Americas - 225 |
|
$1.2508 / $1.6220 | Buy Now |
DISTI #
V36:1790_07849673
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2338 | Americas - 20 |
|
$1.2893 / $1.7095 | Buy Now |
DISTI #
E54:1762_00165766
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2410 | Europe - 5 |
|
$1.3273 / $1.7465 | Buy Now |
DISTI #
MIC4424YM
|
Microchip Technology Inc | 3A Dual High Speed MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4424YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4424YM
Microchip Technology Inc
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4424YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4424YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4424YMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC4424YM vs MIC4424YMTR |
MIC4424BMTR | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4424YM vs MIC4424BMTR |
MIC4423YM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4424YM vs MIC4423YM-TR |
MIC4424YM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4424YM vs MIC4424YM-TR |
MIC4424BM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4424YM vs MIC4424BM |
MIC4424BM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4424YM vs MIC4424BM |
MIC4423YM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4424YM vs MIC4423YM |
MIC4424YMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC4424YM vs MIC4424YMTR |