Part Details for MIC4426ZN by Micrel Inc
Overview of MIC4426ZN by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4426ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | 150 |
|
$1.0226 / $1.8938 | Buy Now |
|
Rochester Electronics | MIC4426 - Dual 1.5A-PEAK LOW-SIDE MOSFET DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 343 |
|
$0.8181 / $0.9625 | Buy Now |
|
ComSIT USA | DUAL 1.5AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8 RoHS: Compliant | Europe - 450 |
|
RFQ |
Part Details for MIC4426ZN
MIC4426ZN CAD Models
MIC4426ZN Part Data Attributes
|
MIC4426ZN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4426ZN
Micrel Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |