Part Details for MIC4467BWM by Micrel Inc
Overview of MIC4467BWM by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4467BWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 340 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 272 |
|
$1.0500 / $3.0000 | Buy Now | |
|
Rochester Electronics | MIC4467CWM TR, QUAD 1.2A-PEAK LOW-SIDE MOSFET DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4304 |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
4280683
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Not Compliant Min Qty: 282 Lead time: 3 Weeks, 1 Days Container: Each | 4304 |
|
$1.3402 | Buy Now |
Part Details for MIC4467BWM
MIC4467BWM CAD Models
MIC4467BWM Part Data Attributes:
|
MIC4467BWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4467BWM
Micrel Inc
NAND Gate Based MOSFET Driver 1.2A CMOS PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.49 mm |