Part Details for MIC4606-1YML-T5 by Microchip Technology Inc
Overview of MIC4606-1YML-T5 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4606-1YML-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1276
|
Newark | 85V Full Bridge Fet Driver 16 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4606-1YML-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-4834-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16QFN Lead time: 9 Weeks Container: Cut Tape (CT) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC4606-1YML-T5
|
Avnet Americas | 85V FULL BRIDGE FET DRIVER - Tape and Reel (Alt: MIC4606-1YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC4606-1YML-T5
|
Microchip Technology Inc | 85V Full Bridge FET Driver, Projected EOL: 2025-01-08 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$2.6100 / $4.4900 | Buy Now |
DISTI #
MIC4606-1YML-T5
|
Avnet Americas | 85V FULL BRIDGE FET DRIVER - Tape and Reel (Alt: MIC4606-1YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | MIC4606 Series 16 V 100 mA Surface Mount Full Bridge Mosfet Driver QFN-16 (4x4) | 4500 |
|
RFQ | |
|
NAC | 85V Full Bridge FET Driver - Package: 16 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC4606-1YML-T5
|
EBV Elektronik | 85V FULL BRIDGE FET DRIVER (Alt: MIC4606-1YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4606-1YML-T5
MIC4606-1YML-T5 CAD Models
MIC4606-1YML-T5 Part Data Attributes:
|
MIC4606-1YML-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4606-1YML-T5
Microchip Technology Inc
IC MOSFET DVR 85V FULL BRIDGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 4 mm |
Alternate Parts for MIC4606-1YML-T5
This table gives cross-reference parts and alternative options found for MIC4606-1YML-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4606-1YML-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4606-1YML | FULL BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4606-1YML-T5 vs MIC4606-1YML |