Part Details for MIC4680-3.3BM by Microchip Technology Inc
Overview of MIC4680-3.3BM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4680-3.3BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC4680-3.3BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 197 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ |
Part Details for MIC4680-3.3BM
MIC4680-3.3BM CAD Models
MIC4680-3.3BM Part Data Attributes
|
MIC4680-3.3BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4680-3.3BM
Microchip Technology Inc
Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC4680-3.3BM
This table gives cross-reference parts and alternative options found for MIC4680-3.3BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4680-3.3BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4680-3.3YMTR | 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MIC4680-3.3BM vs MIC4680-3.3YMTR |
MIC4680-3.3YM-TR | 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4680-3.3BM vs MIC4680-3.3YM-TR |
MIC4680-3.3BM | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC4680-3.3BM vs MIC4680-3.3BM |
MIC4680-3.3BMTR | Switching Regulator, Voltage-mode, 1A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4680-3.3BM vs MIC4680-3.3BMTR |