Part Details for MIC49200-1.0WR by Microchip Technology Inc
Overview of MIC49200-1.0WR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC49200-1.0WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1807-5-ND
|
DigiKey | IC REG LINEAR 1V 2A SPAK-5 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
40 In Stock |
|
$3.1375 / $3.9300 | Buy Now |
DISTI #
MIC49200-1.0WR
|
Avnet Americas | LDO Regulator Pos 1V 2A 5-Pin SPAK Tube - Rail/Tube (Alt: MIC49200-1.0WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.9300 | Buy Now |
DISTI #
998-MIC49200-1.0WR
|
Mouser Electronics | LDO Voltage Regulators Dual Supply, LV 2A LDO RoHS: Compliant | 61 |
|
$3.1300 / $3.9300 | Buy Now |
DISTI #
MIC49200-1.0WR
|
Microchip Technology Inc | Dual Supply, LV 2A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4820 Alternates Available |
|
$2.8500 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1V 2A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant | 0 |
|
$2.9900 / $3.4800 | Buy Now |
DISTI #
MIC49200-1.0WR
|
Avnet Americas | LDO Regulator Pos 1V 2A 5-Pin SPAK Tube - Rail/Tube (Alt: MIC49200-1.0WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.9300 | Buy Now |
DISTI #
MIC49200-1.0WR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 2A, SPAK5, SMD, tube Min Qty: 1 | 0 |
|
$4.0100 / $5.6100 | RFQ |
|
Ameya Holding Limited | IC REG LDO 1V 2A SPAK-5 | 4820 |
|
RFQ | |
DISTI #
MIC49200-1.0WR
|
Avnet Americas | LDO Regulator Pos 1V 2A 5-Pin SPAK Tube - Rail/Tube (Alt: MIC49200-1.0WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.9300 | Buy Now |
Part Details for MIC49200-1.0WR
MIC49200-1.0WR CAD Models
MIC49200-1.0WR Part Data Attributes
|
MIC49200-1.0WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49200-1.0WR
Microchip Technology Inc
1V FIXED POSITIVE LDO REGULATOR, 0.625V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, S-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.625 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.0051% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.02 V | |
Output Voltage1-Min | 0.98 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.4,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |