Part Details for MIC5011BN by Micrel Inc
Overview of MIC5011BN by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5011BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 282 |
|
$7.7500 | Buy Now |
Part Details for MIC5011BN
MIC5011BN CAD Models
MIC5011BN Part Data Attributes:
|
MIC5011BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5011BN
Micrel Inc
Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 50 µs | |
Width | 7.62 mm |
Alternate Parts for MIC5011BN
This table gives cross-reference parts and alternative options found for MIC5011BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5011BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9313901MPX | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Micrel Inc | MIC5011BN vs 5962-9313901MPX |
5962-9313901MPX | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC5011BN vs 5962-9313901MPX |
MIC5011BN | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC5011BN vs MIC5011BN |
MIC5011YN | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC5011BN vs MIC5011YN |
MIC5011BN | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC5011BN vs MIC5011BN |
MIC5011BJ | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Micrel Inc | MIC5011BN vs MIC5011BJ |
MIC5011AJ | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC5011BN vs MIC5011AJ |
MIC5011BJ | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC5011BN vs MIC5011BJ |
MIC5011AJ | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Micrel Inc | MIC5011BN vs MIC5011AJ |