-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1417
|
Newark | A High Or Low Side Single Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC5013YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 | Buy Now |
DISTI #
72Y5339
|
Newark | Mosfet Driver, High/Low Side, Soic-8, Driver Configuration:High Side Or Low Side, Peak Output Current:-, Supply Voltage Min:7V, Supply Voltage Max:32V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:60Μs, Output Delay:4Μs, Rohs Compliant: Yes |Microchip MIC5013YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8900 / $6.1500 | Buy Now |
DISTI #
MIC5013YM-CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2446 In Stock |
|
$4.4800 / $5.9100 | Buy Now |
DISTI #
MIC5013YM-TR
|
Avnet Americas | HIGH SIDE MOSFET PREDRIVER - Tape and Reel (Alt: MIC5013YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.9100 | Buy Now |
DISTI #
998-MIC5013YMTR
|
Mouser Electronics | Gate Drivers High Side MOSFET Predriver RoHS: Compliant | 1905 |
|
$4.1500 / $5.1200 | Buy Now |
DISTI #
V72:2272_07849400
|
Arrow Electronics | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1457 |
|
$3.0150 / $3.4490 | Buy Now |
DISTI #
MIC5013YM-TR
|
Microchip Technology Inc | High Side MOSFET Predriver, Projected EOL: 2034-11-17 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$3.4400 / $5.9100 | Buy Now |
|
Future Electronics | MIC5013 Series 20 mA 32 V Protected High or Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Container: Reel | 0Reel |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | Driver 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$2.8700 / $8.0600 | Buy Now |
DISTI #
61700412
|
Verical | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 1457 |
|
$3.0150 / $3.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5013YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5013YM-TR
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 200 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC5013YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5013YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5013BMT&R | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC5013YM-TR vs MIC5013BMT&R |
MIC5013BM | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC5013YM-TR vs MIC5013BM |
MIC5013YMTR | BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC5013YM-TR vs MIC5013YMTR |
MIC5013BMT&R | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5013YM-TR vs MIC5013BMT&R |
MIC5013YM | BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC5013YM-TR vs MIC5013YM |
MIC5013BM | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5013YM-TR vs MIC5013BM |