-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED MOSFET DRIVER, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8210
|
Newark | Mosfet Driver, High/Low Side, Dip-8, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Non-Inverting, Source Current:- Rohs Compliant: Yes |Microchip MIC5014YN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$2.7900 / $3.6800 | Buy Now |
DISTI #
576-1234-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2984 In Stock |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
MIC5014YN
|
Avnet Americas | LOW COST HIGH SIDE MOSFET PREDRIVER - Rail/Tube (Alt: MIC5014YN) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
998-MIC5014YN
|
Mouser Electronics | Gate Drivers Low Cost High Side MOSFET Predriver RoHS: Compliant | 237 |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
MIC5014YN
|
Microchip Technology Inc | Low Cost High Side MOSFET Predriver, Projected EOL: 2034-08-24 RoHS: Compliant pbFree: Yes |
3150 Alternates Available |
|
$2.0600 / $3.5400 | Buy Now |
|
Future Electronics | MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 15Tube |
|
$2.6300 / $2.9900 | Buy Now |
|
Future Electronics | MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.6300 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Driver 1-OUT High Side/Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant |
300 In Stock 3150 Factory Stock |
|
$1.6000 / $1.9100 | Buy Now |
DISTI #
62974036
|
Verical | Driver 0.8A 1-OUT High Side/Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2225 | Americas - 300 |
|
$2.2733 / $2.5298 | Buy Now |
|
Ameya Holding Limited | MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - PDIP-8 | 3150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5014YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5014YN
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 2.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 30 µs | |
Turn-on Time | 8000 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MIC5014YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5014YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5014AJB | Buffer/Inverter Based MOSFET Driver, MOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC5014YN vs MIC5014AJB |
MIC5014BN | Buffer/Inverter Based MOSFET Driver, MOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC5014YN vs MIC5014BN |
MIC5014AJB | Buffer/Inverter Based MOSFET Driver, MOS, CDIP8, CERDIP-8 | Micrel Inc | MIC5014YN vs MIC5014AJB |
MIC5014AJ | Buffer/Inverter Based MOSFET Driver, MOS, CDIP8, CERDIP-8 | Micrel Inc | MIC5014YN vs MIC5014AJ |